Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259271DRCR

DigiKey Part Number
296-44973-2-ND - Tape & Reel (TR)
296-44973-1-ND - Cut Tape (CT)
296-44973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259271DRCR
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259271DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-VSON (3x3)
Accuracy
±8%
Base Product Number
Voltage - Input
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1034,43700 Kč344,37 Kč
10023,47790 Kč2 347,79 Kč
50018,78692 Kč9 393,46 Kč
1 00017,27883 Kč17 278,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,36473 Kč46 094,19 Kč
6 00014,40190 Kč86 411,40 Kč
9 00013,91169 Kč125 205,21 Kč
15 00013,88493 Kč208 273,95 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč