


VOA300-DEFG-X017T | |
|---|---|
DigiKey Part Number | 751-VOA300-DEFG-X017TTR-ND - Tape & Reel (TR) 751-VOA300-DEFG-X017TCT-ND - Cut Tape (CT) 751-VOA300-DEFG-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOA300-DEFG-X017T |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 800ns, 800ns | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 73,54900 Kč | 735,49 Kč |
| 100 | 58,45590 Kč | 5 845,59 Kč |
| 500 | 51,85458 Kč | 25 927,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,70831 Kč | 49 708,31 Kč |
| 2 000 | 47,89265 Kč | 95 785,30 Kč |
| 3 000 | 46,96374 Kč | 140 891,22 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |









