
SP3232EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1801-2-ND - Tape & Reel (TR) 1016-1801-1-ND - Cut Tape (CT) 1016-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EBEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EBEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3232EQPWRQ1 | Texas Instruments | 5 393 | 296-24863-1-ND | 47,04000 Kč | Upgrade |
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 43,05000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 43,05000 Kč | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9 444 | ICL3232IVZ-ND | 44,31000 Kč | Similar |
| MAX202CUE+ | Analog Devices Inc./Maxim Integrated | 172 | MAX202CUE+-ND | 141,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,00052 Kč | 27 501,30 Kč |
| 5 000 | 10,73456 Kč | 53 672,80 Kč |
| 7 500 | 10,60144 Kč | 79 510,80 Kč |
| 12 500 | 10,45388 Kč | 130 673,50 Kč |
| 17 500 | 10,36762 Kč | 181 433,35 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |








