
TRS3232EQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24863-2-ND - Tape & Reel (TR) 296-24863-1-ND - Cut Tape (CT) 296-24863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EQPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EQPWRQ1 Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS232 | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Duplex Full | Supplier Device Package 16-TSSOP |
Receiver Hysteresis 300 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 31,69000 Kč | 792,25 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| 250 | 26,72540 Kč | 6 681,35 Kč |
| 500 | 25,89432 Kč | 12 947,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,30897 Kč | 48 617,94 Kč |
| 4 000 | 23,77031 Kč | 95 081,24 Kč |
| 6 000 | 23,50054 Kč | 141 003,24 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











