
MMZ1608D500CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D500CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D500CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D500CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D500CTAH0 |
Description | FERRITE BEAD 50 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D500CTAH0 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,94490 Kč | 94,49 Kč |
| 250 | 0,81388 Kč | 203,47 Kč |
| 500 | 0,72402 Kč | 362,01 Kč |
| 1 000 | 0,64128 Kč | 641,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47902 Kč | 1 916,08 Kč |
| 8 000 | 0,41453 Kč | 3 316,24 Kč |
| 12 000 | 0,38059 Kč | 4 567,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




