
MAX3232ECPWR | |
|---|---|
DigiKey Part Number | 296-19263-2-ND - Tape & Reel (TR) 296-19263-1-ND - Cut Tape (CT) 296-19263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 43,05000 Kč | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 30 | ICL3232EIAZ-ND | 48,93000 Kč | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15 810 | ICL3232EIAZ-TCT-ND | 48,93000 Kč | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9 444 | ICL3232IVZ-ND | 44,31000 Kč | Similar |
| ST3232ECTR | STMicroelectronics | 7 146 | 497-6538-1-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 250 | 18,05156 Kč | 4 512,89 Kč |
| 500 | 17,35526 Kč | 8 677,63 Kč |
| 1 000 | 17,18791 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,30978 Kč | 32 619,56 Kč |
| 4 000 | 15,92142 Kč | 63 685,68 Kč |
| 6 000 | 15,72684 Kč | 94 361,04 Kč |
| 10 000 | 15,51137 Kč | 155 113,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











