



15120262401000 | |
|---|---|
DigiKey Part Number | 1195-5654-2-ND - Tape & Reel (TR) 1195-5654-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15120262401000 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120262401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 83,97100 Kč | 839,71 Kč |
| 100 | 71,37430 Kč | 7 137,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 67,51241 Kč | 14 852,73 Kč |
| 440 | 64,29064 Kč | 28 287,88 Kč |
| 660 | 62,47827 Kč | 41 235,66 Kč |
| 1 100 | 60,26808 Kč | 66 294,89 Kč |
| 1 540 | 58,85576 Kč | 90 637,87 Kč |
| 2 200 | 57,39469 Kč | 126 268,32 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |











