




15220262601000 | |
|---|---|
DigiKey Part Number | 1195-3406-2-ND - Tape & Reel (TR) 1195-3406-1-ND - Cut Tape (CT) 1195-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220262601000 |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220262601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 100 | 82,80560 Kč | 8 280,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 77,00343 Kč | 21 560,96 Kč |
| 560 | 73,32952 Kč | 41 064,53 Kč |
| 840 | 71,26321 Kč | 59 861,10 Kč |
| 1 400 | 68,74280 Kč | 96 239,92 Kč |
| 1 960 | 67,13200 Kč | 131 578,72 Kč |
| 2 800 | 65,46546 Kč | 183 303,29 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |










