



15150262601000 | |
|---|---|
DigiKey Part Number | 1195-3384-2-ND - Tape & Reel (TR) 1195-3384-1-ND - Cut Tape (CT) 1195-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150262601000 |
Description | CONN HEADER SMD R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150262601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,98100 Kč | 719,81 Kč |
| 100 | 61,17560 Kč | 6 117,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 54,17259 Kč | 30 336,65 Kč |
| 1 120 | 51,58871 Kč | 57 779,36 Kč |
| 1 680 | 50,13510 Kč | 84 226,97 Kč |
| 2 800 | 48,36199 Kč | 135 413,57 Kč |
| 3 920 | 47,22884 Kč | 185 137,05 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |












