




15210262601000 | |
|---|---|
DigiKey Part Number | 1195-3395-2-ND - Tape & Reel (TR) 1195-3395-1-ND - Cut Tape (CT) 1195-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210262601000 |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210262601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,73000 Kč | 957,30 Kč |
| 100 | 81,36310 Kč | 8 136,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 75,66104 Kč | 21 185,09 Kč |
| 560 | 72,05164 Kč | 40 348,92 Kč |
| 840 | 70,02133 Kč | 58 817,92 Kč |
| 1 400 | 67,54456 Kč | 94 562,38 Kč |
| 1 960 | 65,96190 Kč | 129 285,32 Kč |
| 2 800 | 64,32475 Kč | 180 109,30 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |










