



15120262601000 | |
|---|---|
DigiKey Part Number | 1195-3373-2-ND - Tape & Reel (TR) 1195-3373-1-ND - Cut Tape (CT) 1195-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120262601000 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120262601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,92900 Kč | 759,29 Kč |
| 100 | 64,53320 Kč | 6 453,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 60,01004 Kč | 16 802,81 Kč |
| 560 | 57,14643 Kč | 32 002,00 Kč |
| 840 | 55,53546 Kč | 46 649,79 Kč |
| 1 400 | 53,57130 Kč | 74 999,82 Kč |
| 1 960 | 52,31577 Kč | 102 538,91 Kč |
| 2 800 | 51,01711 Kč | 142 847,91 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











