


15230262601000 | |
|---|---|
DigiKey Part Number | 1195-15230262601000TR-ND - Tape & Reel (TR) 1195-15230262601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15230262601000 |
Description | HAR-FLEX STR F 13.65MM 26P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230262601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204763-E | TE Connectivity Erni | 284 | 2684-204763-ECT-ND | 88,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 115,99300 Kč | 1 159,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 94,96035 Kč | 16 143,26 Kč |
| 340 | 90,42912 Kč | 30 745,90 Kč |
| 510 | 87,87992 Kč | 44 818,76 Kč |
| 850 | 84,77165 Kč | 72 055,90 Kč |
| 1 190 | 82,78506 Kč | 98 514,22 Kč |
| 1 700 | 80,73039 Kč | 137 241,66 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


















