
2162901013 | |
|---|---|
DigiKey Part Number | 900-2162901013-ND |
Manufacturer | |
Manufacturer Product Number | 2162901013 |
Description | STANDARD .093 1 CIRCUIT R TO R 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162901013 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,89400 Kč | 608,94 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 50 | 54,35540 Kč | 2 717,77 Kč |
| 100 | 51,75800 Kč | 5 175,80 Kč |
| 250 | 48,51712 Kč | 12 129,28 Kč |
| 500 | 46,20148 Kč | 23 100,74 Kč |
| 1 000 | 43,99690 Kč | 43 996,90 Kč |
| 2 500 | 41,24494 Kč | 103 112,35 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |








