




15210262401000 | |
|---|---|
DigiKey Part Number | 1195-5661-2-ND - Tape & Reel (TR) 1195-5661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210262401000 |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210262401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154806-E | TE Connectivity Erni | 6 159 | 2684-154806-ECT-ND | 72,02000 Kč | Parametric Equivalent |
| ESMC-F-26-SGS-SMT-A-PP-T/R | Adam Tech | 536 | 2057-ESMC-F-26-SGS-SMT-A-PP-CT-ND | 81,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 100 | 89,99320 Kč | 8 999,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 85,12400 Kč | 18 727,28 Kč |
| 440 | 81,06230 Kč | 35 667,41 Kč |
| 660 | 78,77750 Kč | 51 993,15 Kč |
| 1 100 | 75,99138 Kč | 83 590,52 Kč |
| 1 540 | 74,21061 Kč | 114 284,34 Kč |
| 2 200 | 72,36846 Kč | 159 210,61 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |








