
154806-E | |
|---|---|
DigiKey Part Number | 2684-154806-ETR-ND - Tape & Reel (TR) 2684-154806-ECT-ND - Cut Tape (CT) 2684-154806-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154806-E |
Description | SMC F VERT B 26POS SMT 6.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 60,73100 Kč | 607,31 Kč |
| 100 | 51,60690 Kč | 5 160,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 47,98925 Kč | 13 436,99 Kč |
| 560 | 45,69888 Kč | 25 591,37 Kč |
| 840 | 44,41080 Kč | 37 305,07 Kč |
| 1 400 | 42,83943 Kč | 59 975,20 Kč |
| 1 960 | 41,83539 Kč | 81 997,36 Kč |
| 2 800 | 40,79671 Kč | 114 230,79 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |






