
154807-E | |
|---|---|
DigiKey Part Number | 2684-154807-ETR-ND - Tape & Reel (TR) 2684-154807-ECT-ND - Cut Tape (CT) 2684-154807-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154807-E |
Description | SMC F VERT B 50POS SMT 6.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154807-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 81,99700 Kč | 819,97 Kč |
| 100 | 69,69030 Kč | 6 969,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 64,80582 Kč | 18 145,63 Kč |
| 560 | 61,71425 Kč | 34 559,98 Kč |
| 840 | 59,97454 Kč | 50 378,61 Kč |
| 1 400 | 57,85324 Kč | 80 994,54 Kč |
| 1 960 | 56,49737 Kč | 110 734,85 Kč |
| 2 800 | 55,09515 Kč | 154 266,42 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |







