


054595-E | |
|---|---|
DigiKey Part Number | 2684-054595-ETR-ND - Tape & Reel (TR) 2684-054595CT-ND - Cut Tape (CT) 2684-054595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 054595-E |
Description | SMC M RA B 26POS SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 100 | 63,32370 Kč | 6 332,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 56,07629 Kč | 31 402,72 Kč |
| 1 120 | 53,40147 Kč | 59 809,65 Kč |
| 1 680 | 51,89681 Kč | 87 186,64 Kč |
| 2 800 | 50,06133 Kč | 140 171,72 Kč |
| 3 920 | 48,88865 Kč | 191 643,51 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |



