



33152430500009 | |
|---|---|
DigiKey Part Number | 1195-3447-ND |
Manufacturer | |
Manufacturer Product Number | 33152430500009 |
Description | CABLE ASSY 26POS RCPT-RCPT 500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 10 | 308,31400 Kč | 3 083,14 Kč |
| 30 | 285,31367 Kč | 8 559,41 Kč |
| 50 | 275,21660 Kč | 13 760,83 Kč |
| 100 | 262,08440 Kč | 26 208,44 Kč |
| 250 | 245,68836 Kč | 61 422,09 Kč |
| 500 | 233,97568 Kč | 116 987,84 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |





