
TCM0605S-120-2P-T201 | |
|---|---|
DigiKey Part Number | 445-9333-2-ND - Tape & Reel (TR) 445-9333-1-ND - Cut Tape (CT) 445-9333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605S-120-2P-T201 |
Description | CMC 100MA 2LN 12 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 12 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 250 | 1,48160 Kč | 370,40 Kč |
| 500 | 1,39720 Kč | 698,60 Kč |
| 1 000 | 1,31699 Kč | 1 316,99 Kč |
| 2 500 | 1,21847 Kč | 3 046,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07270 Kč | 10 727,00 Kč |
| 20 000 | 1,01152 Kč | 20 230,40 Kč |
| 30 000 | 0,97739 Kč | 29 321,70 Kč |
| 50 000 | 0,93607 Kč | 46 803,50 Kč |
| 70 000 | 0,90984 Kč | 63 688,80 Kč |
| 100 000 | 0,88286 Kč | 88 286,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











