
BLM18KG471BH1D | |
|---|---|
DigiKey Part Number | 490-14031-2-ND - Tape & Reel (TR) 490-14031-1-ND - Cut Tape (CT) 490-14031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG471BH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471BH1D Models |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 0,97768 Kč | 244,42 Kč |
| 500 | 0,86848 Kč | 434,24 Kč |
| 1 000 | 0,76769 Kč | 767,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57094 Kč | 2 283,76 Kč |
| 8 000 | 0,49246 Kč | 3 939,68 Kč |
| 12 000 | 0,47246 Kč | 5 669,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











