
PCA9517DGKR | |
|---|---|
DigiKey Part Number | 296-24730-2-ND - Tape & Reel (TR) 296-24730-1-ND - Cut Tape (CT) 296-24730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517DGKR |
Description | IC REDRIVER I2C 1CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517DGKR Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Not For New Designs | Current - Supply 1.5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9517DGKR | Texas Instruments | 60 929 | 296-35972-1-ND | 28,14000 Kč | Similar |
| PCA9508DP,118 | NXP USA Inc. | 0 | 568-8249-1-ND | 49,77000 Kč | Direct |
| PCA9517ADMR2G | onsemi | 1 866 108 | PCA9517ADMR2GOSCT-ND | 68,87000 Kč | Direct |
| PCA9517ADP,118 | NXP USA Inc. | 36 233 | 568-5926-1-ND | 26,46000 Kč | Direct |
| PCA9517DP,118 | NXP USA Inc. | 9 377 | 568-1829-1-ND | 26,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,06600 Kč | 1 120,66 Kč |
| 25 | 103,69640 Kč | 2 592,41 Kč |
| 100 | 94,48680 Kč | 9 448,68 Kč |
| 250 | 91,49752 Kč | 22 874,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,97032 Kč | 207 425,80 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |











