
NFG0QHB542HS2D | |
|---|---|
DigiKey Part Number | 490-NFG0QHB542HS2DTR-ND - Tape & Reel (TR) 490-NFG0QHB542HS2DCT-ND - Cut Tape (CT) 490-NFG0QHB542HS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFG0QHB542HS2D |
Description | CMC 100MA 2LN 5 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5 Ohms @ 100 MHz 100mA DCR 1.625Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFG0QHB542HS2D Models |
Category | DC Resistance (DCR) (Max) 1.625Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 5 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,47990 Kč | 247,99 Kč |
| 250 | 2,29300 Kč | 573,25 Kč |
| 500 | 2,16196 Kč | 1 080,98 Kč |
| 1 000 | 2,03828 Kč | 2 038,28 Kč |
| 2 500 | 1,88579 Kč | 4 714,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,60435 Kč | 24 065,25 Kč |
| 30 000 | 1,51300 Kč | 45 390,00 Kč |
| 45 000 | 1,46207 Kč | 65 793,15 Kč |
| 75 000 | 1,40040 Kč | 105 030,00 Kč |
| 105 000 | 1,37012 Kč | 143 862,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










