2 Line Common Mode Choke Surface Mount 15 Ohms @ 100 MHz 100mA DCR 3.125Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFG0QHB242HS2D

DigiKey Part Number
490-NFG0QHB242HS2DTR-ND - Tape & Reel (TR)
490-NFG0QHB242HS2DCT-ND - Cut Tape (CT)
490-NFG0QHB242HS2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFG0QHB242HS2D
Description
CMC 100MA 2LN 15 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 15 Ohms @ 100 MHz 100mA DCR 3.125Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFG0QHB242HS2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3.125Ohm
Manufacturer
Murata Electronics
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
15 Ohms @ 100 MHz
Package / Case
0202 (0505 Metric), 4 PC Pad
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,02400 Kč30,24 Kč
252,78840 Kč69,71 Kč
502,62900 Kč131,45 Kč
1002,47990 Kč247,99 Kč
2502,29300 Kč573,25 Kč
5002,16196 Kč1 080,98 Kč
1 0002,03828 Kč2 038,28 Kč
2 5001,88579 Kč4 714,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,60435 Kč24 065,25 Kč
30 0001,51300 Kč45 390,00 Kč
45 0001,46207 Kč65 793,15 Kč
75 0001,40040 Kč105 030,00 Kč
105 0001,37012 Kč143 862,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč