Parametric Equivalent

TPS2041CDBVR | |
|---|---|
DigiKey Part Number | 296-44393-2-ND - Tape & Reel (TR) 296-44393-1-ND - Cut Tape (CT) 296-44393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2041CDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041CDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 97mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2041CDBVT | Texas Instruments | 1 380 | 296-35520-1-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,57356 Kč | 1 893,39 Kč |
| 500 | 7,23718 Kč | 3 618,59 Kč |
| 1 000 | 6,96042 Kč | 6 960,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61836 Kč | 19 855,08 Kč |
| 6 000 | 6,45090 Kč | 38 705,40 Kč |
| 9 000 | 6,36713 Kč | 57 304,17 Kč |
| 15 000 | 6,27422 Kč | 94 113,30 Kč |
| 21 000 | 6,21995 Kč | 130 618,95 Kč |
| 30 000 | 6,16771 Kč | 185 031,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









