
TLV62569DBVR | |
|---|---|
DigiKey Part Number | 296-47360-2-ND - Tape & Reel (TR) 296-47360-1-ND - Cut Tape (CT) 296-47360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DBVR |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,62308 Kč | 655,77 Kč |
| 500 | 2,48574 Kč | 1 242,87 Kč |
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23307 Kč | 6 699,21 Kč |
| 6 000 | 2,16472 Kč | 12 988,32 Kč |
| 9 000 | 2,13048 Kč | 19 174,32 Kč |
| 15 000 | 2,09255 Kč | 31 388,25 Kč |
| 21 000 | 2,07038 Kč | 43 477,98 Kč |
| 30 000 | 2,04908 Kč | 61 472,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











