



RS1-03-G | |
|---|---|
DigiKey Part Number | 2057-RS1-03-G-ND |
Manufacturer | |
Manufacturer Product Number | RS1-03-G |
Description | RECEPTACLE STRIP 3P 2.54MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,92030 Kč | 392,03 Kč |
| 850 | 3,36932 Kč | 2 863,92 Kč |
| 1 700 | 3,20837 Kč | 5 454,23 Kč |
| 5 100 | 2,96891 Kč | 15 141,44 Kč |
| 10 200 | 2,82717 Kč | 28 837,13 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











