
12699 | |
|---|---|
DigiKey Part Number | 1568-12699-ND |
Manufacturer | |
Manufacturer Product Number | 12699 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | - | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |










