
16996 | |
|---|---|
DigiKey Part Number | 1568-16996-ND |
Manufacturer | |
Manufacturer Product Number | 16996 |
Description | TEENSY 4.1 (HEADERS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RT1062 Teensy 4.1 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RT1062 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,88000 Kč | 754,88 Kč |
| Unit Price without VAT: | 754,88000 Kč |
|---|---|
| Unit Price with VAT: | 913,40480 Kč |











