
CAB-28389 | |
|---|---|
DigiKey Part Number | 1568-CAB-28389-ND |
Manufacturer | |
Manufacturer Product Number | CAB-28389 |
Description | USB HOST CABLE FOR TEENSY 4.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female 0.67' (203.2mm) |
Datasheet | Datasheet |
Category | Connector Type Rectangular 05 pos Socket to USB A Female |
Manufacturer SparkFun Electronics | Length 0.67' (203.2mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











