
4694 | |
|---|---|
DigiKey Part Number | 1528-4694-ND |
Manufacturer | |
Manufacturer Product Number | 4694 |
Description | GRAPHIC DISPLAY MONOCHROME - 2.7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Monochrome 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 58.80mm W x 35.30mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 240 | |
Interface | - | |
Controller Type | ATSAMD21, Teensy, ESP8266, ESP32 | |
Graphics Color | - | |
Background Color | Gray | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |











