



3502 | |
|---|---|
DigiKey Part Number | 1528-2326-ND |
Manufacturer | |
Manufacturer Product Number | 3502 |
Description | GRAPHIC DISPLAY LCD BLACK (GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black (Gray - Inverted) LCD - Monochrome 1.44" (36.57mm) 144 x 168 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 24.50mm W x 21.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 144 x 168 | |
Interface | - | |
Graphics Color | Black (Gray - Inverted) | |
Background Color | Gray | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |







