
LS027B7DH01 | |
|---|---|
DigiKey Part Number | 425-2907-ND |
Manufacturer | |
Manufacturer Product Number | LS027B7DH01 |
Description | GRAPHIC DISPLAY TFT - 2.7" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Monochrome Serial 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Category | Viewing Area 58.80mm W x 35.28mm H |
Manufacturer Sharp Microelectronics | Backlight Without Backlight |
Packaging Tray | Dot Pixels 400 x 240 |
Part Status Active | Interface Serial |
Display Type TFT - Monochrome | Dot Pitch 0.15mm W x 0.15mm H |
Display Mode Reflective | Base Product Number |
Diagonal Screen Size 2.7" (68.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 10 | 508,65600 Kč | 5 086,56 Kč |
| 400 | 443,30978 Kč | 177 323,91 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |











