
LS044Q7DH01 | |
|---|---|
DigiKey Part Number | 425-2910-ND |
Manufacturer | |
Manufacturer Product Number | LS044Q7DH01 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome Serial 4.4" (111.76mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Sharp Microelectronics | Dot Pixels 320 x 240 (QVGA) |
Packaging Tray | Interface Serial |
Part Status Active | Graphics Color Black |
Display Type Monochrome | Background Color White |
Display Mode Reflective | Dot Pitch 0.28mm W x 0.28mm H |
Diagonal Screen Size 4.4" (111.76mm) | Base Product Number |
Viewing Area 90.80mm W x 68.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,39000 Kč | 1 548,39 Kč |
| 10 | 1 299,92300 Kč | 12 999,23 Kč |
| Unit Price without VAT: | 1 548,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,55190 Kč |









