
LS011B7DH03 | |
|---|---|
DigiKey Part Number | 425-LS011B7DH03-ND |
Manufacturer | |
Manufacturer Product Number | LS011B7DH03 |
Description | 1.08" (160 X 68) MEMORY LCD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Monochrome Serial 1.08" (27.43mm) 160 x 68 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.08" (27.43mm) |
Manufacturer Sharp Microelectronics | Viewing Area 25.28mm W x 10.74mm H |
Packaging Bulk | Dot Pixels 160 x 68 |
Part Status Active | Interface Serial |
Display Type TFT - Monochrome | Dot Pitch 0.16mm W x 0.16mm H |
Display Mode Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 146,39504 Kč | 234 232,06 Kč |
| Unit Price without VAT: | 146,39504 Kč |
|---|---|
| Unit Price with VAT: | 177,13800 Kč |







