
DT010ATFT | |
|---|---|
DigiKey Part Number | 1987-DT010ATFT-ND |
Manufacturer | |
Manufacturer Product Number | DT010ATFT |
Description | GRAPHIC DISPLAY IPS RGB 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) SPI 1" (25.40mm) 160 x 80 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Displaytech | Dot Pixels 160 x 80 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type ST7735 |
Display Type IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Diagonal Screen Size 1" (25.40mm) | Dot Pitch 0.14mm W x 0.14mm H |
Viewing Area 13.20mm W x 26.99mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 272,30200 Kč | 2 723,02 Kč |
| 100 | 228,81730 Kč | 22 881,73 Kč |
| 500 | 209,93674 Kč | 104 968,37 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |











