
MDT0096A2IS-SPI | |
|---|---|
DigiKey Part Number | 3086-MDT0096A2IS-SPI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0096A2IS-SPI |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 80 x 160 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer Midas Displays | Viewing Area 10.80mm W x 21.70mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 80 x 160 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Controller Type ST7735S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 129,34800 Kč | 646,74 Kč |
| 10 | 119,47900 Kč | 1 194,79 Kč |
| 30 | 110,86933 Kč | 3 326,08 Kč |
| 50 | 103,52020 Kč | 5 176,01 Kč |
| 200 | 70,76325 Kč | 14 152,65 Kč |
| 500 | 65,09380 Kč | 32 546,90 Kč |
| 1 000 | 64,46386 Kč | 64 463,86 Kč |
| 3 000 | 62,15408 Kč | 186 462,24 Kč |
| 5 000 | 60,68422 Kč | 303 421,10 Kč |
| Unit Price without VAT: | 129,34800 Kč |
|---|---|
| Unit Price with VAT: | 156,51108 Kč |











