
MCOT064048A1V-BM | |
|---|---|
DigiKey Part Number | 3086-MCOT064048A1V-BM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT064048A1V-BM |
Description | GRAPHIC DISPLAY OLED BLUE 0.66" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Blue OLED Multi 0.66" (16.76mm) 64 x 48 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.66" (16.76mm) |
Manufacturer Midas Displays | Viewing Area 13.42mm W x 10.06mm H |
Series | Backlight LED - Blue |
Packaging Tray | Dot Pixels 64 x 48 |
Part Status Active | Interface Multi |
Display Type OLED | Controller Type SSD1306BZ |
Display Mode Transmissive | Graphics Color Blue |
Touchscreen Non-Touch | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 141,19000 Kč | 282,38 Kč |
| 10 | 130,34700 Kč | 1 303,47 Kč |
| 30 | 120,96200 Kč | 3 628,86 Kč |
| 50 | 112,82820 Kč | 5 641,41 Kč |
| 100 | 109,28280 Kč | 10 928,28 Kč |
| 200 | 104,27750 Kč | 20 855,50 Kč |
| 300 | 95,93530 Kč | 28 780,59 Kč |
| 500 | 93,22408 Kč | 46 612,04 Kč |
| 1 000 | 87,59310 Kč | 87 593,10 Kč |
| Unit Price without VAT: | 141,19000 Kč |
|---|---|
| Unit Price with VAT: | 170,83990 Kč |











