
DFR0648 | |
|---|---|
DigiKey Part Number | 1738-DFR0648-ND |
Manufacturer | |
Manufacturer Product Number | DFR0648 |
Description | GRAPHIC DISPLAY OLED WHITE 0.91" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C 0.91" (23.11mm) 128 x 32 |
Datasheet | Datasheet |
Category | Viewing Area 22.38mm W x 5.85mm H |
Manufacturer DFRobot | Dot Pixels 128 x 32 |
Packaging Bulk | Interface I2C |
Part Status Active | Controller Type SSD1306 |
Display Type OLED - Passive Matrix | Graphics Color White |
Diagonal Screen Size 0.91" (23.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |











