
DFR0650 | |
|---|---|
DigiKey Part Number | 1738-DFR0650-ND |
Manufacturer | |
Manufacturer Product Number | DFR0650 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer DFRobot | Viewing Area 21.74mm W x 10.86mm H |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Interface I2C, SPI |
Display Type OLED - Passive Matrix | Graphics Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |











