
AOM9696A0-0.96WW-ANO | |
|---|---|
DigiKey Part Number | 5491-AOM9696A0-0.96WW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM9696A0-0.96WW-ANO |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module White OLED SPI 0.96" (24.38mm) 96 x 96 |
Datasheet | Datasheet |
Category | Viewing Area 18.30mm W x 18.30mm H |
Manufacturer Orient Display | Backlight Without Backlight |
Packaging Box | Dot Pixels 96 x 96 |
Part Status Active | Interface SPI |
Display Type OLED | Controller Type SSD1317 |
Touchscreen Non-Touch | Graphics Color White |
Diagonal Screen Size 0.96" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,37000 Kč | 389,37 Kč |
| 10 | 307,22200 Kč | 3 072,22 Kč |
| 100 | 259,48620 Kč | 25 948,62 Kč |
| 500 | 238,77546 Kč | 119 387,73 Kč |
| Unit Price without VAT: | 389,37000 Kč |
|---|---|
| Unit Price with VAT: | 471,13770 Kč |










