
AFL16080A0-0.96INTM-ANO | |
|---|---|
DigiKey Part Number | 5491-AFL16080A0-0.96INTM-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AFL16080A0-0.96INTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer Orient Display | Viewing Area 22.90mm W x 12.00mm H |
Packaging Box | Backlight LED - White |
Part Status Active | Dot Pixels 160 x 80 |
Display Type TFT - Color | Interface SPI |
Display Mode Transmissive | Controller Type ST7735S |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,28000 Kč | 265,28 Kč |
| 10 | 205,59400 Kč | 2 055,94 Kč |
| 100 | 170,80860 Kč | 17 080,86 Kč |
| 500 | 155,68338 Kč | 77 841,69 Kč |
| 1 000 | 150,77943 Kč | 150 779,43 Kč |
| Unit Price without VAT: | 265,28000 Kč |
|---|---|
| Unit Price with VAT: | 320,98880 Kč |








