
EA TFT009-81AINN | |
|---|---|
DigiKey Part Number | 1481-EATFT009-81AINN-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT009-81AINN |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 0.96" (24.38mm) 80 x 160 |
Datasheet | Datasheet |
Category | Viewing Area 22.70mm W x 11.40mm H |
Manufacturer Display Visions | Backlight LED - White |
Packaging Tray | Dot Pixels 80 x 160 |
Part Status Active | Interface SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7735S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 0.96" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 243,59800 Kč | 2 435,98 Kč |
| 100 | 203,75620 Kč | 20 375,62 Kč |
| 500 | 186,45090 Kč | 93 225,45 Kč |
| 1 000 | 180,84066 Kč | 180 840,66 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |











