
DLC0096AZP01SF-4 | |
|---|---|
DigiKey Part Number | 3190-DLC0096AZP01SF-4-ND |
Manufacturer | |
Manufacturer Product Number | DLC0096AZP01SF-4 |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 0.96" (24.38mm) 80 x 160 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer DLC Display Co.,Ltd | Viewing Area 10.80mm W x 21.70mm H |
Packaging Bag | Backlight LED |
Part Status Active | Dot Pixels 80 x 160 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface SPI |
Display Mode Transmissive | Controller Type ST7735 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 161,74800 Kč | 1 617,48 Kč |
| 100 | 133,18610 Kč | 13 318,61 Kč |
| 500 | 120,75782 Kč | 60 378,91 Kč |
| 1 000 | 116,72536 Kč | 116 725,36 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |





