
DFR0847 | |
|---|---|
DigiKey Part Number | 1738-DFR0847-ND |
Manufacturer | |
Manufacturer Product Number | DFR0847 |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Category | Viewing Area 10.80mm W x 21.70mm H |
Manufacturer DFRobot | Dot Pixels 160 x 80 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type ST7735 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 0.96" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |











