
E096GA-SW500-N | |
|---|---|
DigiKey Part Number | 2632-E096GA-SW500-N-ND |
Manufacturer | |
Manufacturer Product Number | E096GA-SW500-N |
Description | 0.96" TFT SPI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 0.96" (24.38mm) 80 x 160 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer Focus LCDs | Viewing Area 10.80mm W x 21.70mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 80 x 160 |
Display Type TFT - Color | Interface SPI |
Display Mode Transmissive | Controller Type ST7735S |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 107,30000 Kč | 1 073,00 Kč |
| 25 | 101,42040 Kč | 2 535,51 Kč |
| 50 | 95,75080 Kč | 4 787,54 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |










