
MIKROE-6751 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6751-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6751 |
Description | LCD IPS 1.65 DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.65" (41.91mm) 428 x 142 |
Datasheet | Datasheet |
Category | Viewing Area 40.28mm W x 13.76mm H |
Manufacturer MikroElektronika | Backlight LED - White |
Packaging Box | Dot Pixels 428 x 142 |
Part Status Active | Interface SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type NV3007 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Dot Pitch 0.09mm W x 0.09mm H |
Diagonal Screen Size 1.65" (41.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |







