Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, Serial 1.1" (27.94mm) 96 x 96
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCOT096096AY-RGBM

DigiKey Part Number
3086-MCOT096096AY-RGBM-ND
Manufacturer
Manufacturer Product Number
MCOT096096AY-RGBM
Description
DISPLAY, 96x96 COT OLED, RGB on
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix Parallel, Serial 1.1" (27.94mm) 96 x 96
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Viewing Area
21.85mm W x 21.85mm H
Manufacturer
Midas Displays
Backlight
Without Backlight
Series
Dot Pixels
96 x 96
Packaging
Tray
Interface
Parallel, Serial
Part Status
Active
Controller Type
SEPS114A
Display Type
OLED - Passive Matrix
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Passive
Background Color
Black
Touchscreen
Non-Touch
Dot Size
0.05mm W x 0.19mm H
Diagonal Screen Size
1.1" (27.94mm)
Dot Pitch
0.07mm W x 0.21mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 556,08 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1419,20000 Kč419,20 Kč
10386,87000 Kč3 868,70 Kč
30359,34033 Kč10 780,21 Kč
50335,35640 Kč16 767,82 Kč
100330,14260 Kč33 014,26 Kč
200324,72015 Kč64 944,03 Kč
300319,71480 Kč95 914,44 Kč
500310,32984 Kč155 164,92 Kč
1 000258,60820 Kč258 608,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:419,20000 Kč
Unit Price with VAT:507,23200 Kč