Non-Touch Graphic LCD Display Module Transmissive Yellow OLED I2C 0.96" (24.38mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDOB128064V2V-YI

DigiKey Part Number
3086-MDOB128064V2V-YI-ND
Manufacturer
Manufacturer Product Number
MDOB128064V2V-YI
Description
GRAPHIC DISPLAY OLED YELLOW 0.96
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Yellow OLED I2C 0.96" (24.38mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
0.96" (24.38mm)
Manufacturer
Midas Displays
Viewing Area
23.94mm W x 12.06mm H
Series
Backlight
LED - Yellow
Packaging
Tray
Dot Pixels
128 x 64
Part Status
Active
Interface
I2C
Display Type
OLED
Controller Type
SSD1306BZ
Display Mode
Transmissive
Graphics Color
Yellow
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
GRAPHIC DISPLAY OLED WHITE 0.96"
In-Stock: 436
Unit Price: 256,52500 Kč