
MDOB128064V2V-WI | |
|---|---|
DigiKey Part Number | 3086-MDOB128064V2V-WI-ND |
Manufacturer | |
Manufacturer Product Number | MDOB128064V2V-WI |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED I2C 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.96" (24.38mm) |
Manufacturer Midas Displays | Viewing Area 23.94mm W x 12.06mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 128 x 64 |
Part Status Active | Interface I2C |
Display Type OLED | Controller Type SSD1306BZ |
Display Mode Transmissive | Graphics Color White |
Touchscreen Non-Touch | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 256,52500 Kč | 513,05 Kč |
| 10 | 236,91800 Kč | 2 369,18 Kč |
| 30 | 219,81700 Kč | 6 594,51 Kč |
| 50 | 205,21820 Kč | 10 260,91 Kč |
| 100 | 198,12730 Kč | 19 812,73 Kč |
| 200 | 188,11660 Kč | 37 623,32 Kč |
| 300 | 176,43753 Kč | 52 931,26 Kč |
| 500 | 170,80654 Kč | 85 403,27 Kč |
| 1 000 | 154,53926 Kč | 154 539,26 Kč |
| Unit Price without VAT: | 256,52500 Kč |
|---|---|
| Unit Price with VAT: | 310,39525 Kč |










