
AOM12864A0-0.96WW-ANO | |
|---|---|
DigiKey Part Number | 5491-AOM12864A0-0.96WW-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AOM12864A0-0.96WW-ANO |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module White OLED SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 23.70mm W x 12.90mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SSD1306, SSD1315 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 196,94000 Kč | 1 969,40 Kč |
| 100 | 163,26990 Kč | 16 326,99 Kč |
| 500 | 148,62678 Kč | 74 313,39 Kč |
| 1 000 | 143,87830 Kč | 143 878,30 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |











